Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Clear 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-3/64-CL-SP

DigiKey Part Number
RNF-100-3/64-CL-SP-1000-ND
Manufacturer
Manufacturer Product Number
RNF-100-3/64-CL-SP
Description
HEATSHRINK 0.046" X 1000' CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Clear 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
1000.0' (304.8m)
Inner Diameter - Supplied
0.046" (1.17mm)
Inner Diameter - Recovered
0.023" (0.58mm)
Recovered Wall Thickness
0.016" (0.41mm)
Material
Features
Abrasion and Cut Resistant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Spool Size
1000.7' (305.0m)
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
HEATSHRINK 0.046" BLACK
In-Stock: 0
Unit Price: 20,21804 Kč
HEATSHRINK 0.046" YELLOW
In-Stock: 0
Unit Price: 13,63027 Kč
HEATSHRINK 0.046" BLUE
In-Stock: 0
Unit Price: 4,26364 Kč
HEATSHRINK 0.046" WHITE
In-Stock: 0
Unit Price: 4,26364 Kč
HEATSHRINK 0.046" ORANGE
In-Stock: 0
Unit Price: 6,23116 Kč
Alternate Length
HEATSHRINK 0.046" X 4' CLEAR
In-Stock: 0
Unit Price: 4,41819 Kč