
CLTEQ-M105-TUNNEL-OVEN | |
|---|---|
DigiKey Part Number | CLTEQ-M105-TUNNEL-OVEN-ND |
Manufacturer | |
Manufacturer Product Number | CLTEQ-M105-TUNNEL-OVEN |
Description | MODEL 105 TUNNEL OVEN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tunnel Oven, Bench Top 210 ~ 240V 1292°F (700°C) 1500W Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Tunnel Oven, Bench Top | |
Accessory Type | - | |
Temperature Range | 1292°F (700°C) | |
Voltage | 210 ~ 240V | |
Current | 20 A | |
Power - Rated | 1500W | |
Includes | Tunnel Oven | |
For Use With/Related Products | Heat Shrink Tubing up to 3" Dia, Accommodates all Lengths | |
Compatible Tools | - | |
Features | Closed Loop Speed and Temperature Control, Operation/Over-Temperature Alarm Lights | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Gray | |
Weight | 320 lbs (145.1 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 758 500,67000 Kč | 758 500,67 Kč |
| Unit Price without VAT: | 758 500,67000 Kč |
|---|---|
| Unit Price with VAT: | 917 785,81070 Kč |












