Image for MFT-MT1000-NO.33-X-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFT-MT1000-NO.33-X-SP

DigiKey Part Number
MFT-MT1000-NO.33-X-SP-ND
Manufacturer
Manufacturer Product Number
MFT-MT1000-NO.33-X-SP
Description
HEATSHRINK 0.045" CLEAR
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.045" (1.14mm) 2.5 to 1 Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.045" (1.14mm)
Inner Diameter - Recovered
0.017" (0.43mm)
Recovered Wall Thickness
0.007" (0.18mm)
Material
Features
Abrasion and Cut Resistant, Fluid Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
155°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
2 000134,09659 Kč268 193,18 Kč
Manufacturers Standard Package
Unit Price without VAT:134,09659 Kč
Unit Price with VAT:162,25687 Kč