
RNF-100-3/64-BK-SP-SM | |
|---|---|
DigiKey Part Number | RNF-100-3/64-BK-SP-SM-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-3/64-BK-SP-SM |
Description | HEAT SHRINK TUBING |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.046" (1.17mm) | |
Inner Diameter - Recovered | 0.023" (0.58mm) | |
Recovered Wall Thickness | 0.015" (0.38mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 15,63009 Kč | 14 067,08 Kč |
| Unit Price without VAT: | 15,63009 Kč |
|---|---|
| Unit Price with VAT: | 18,91241 Kč |


