RNF-100-3/4-WH-STK is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 64
Unit Price: 193,39000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 54
Unit Price: 200,53000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 111
Unit Price: 160,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 175,89333 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 225,56000 Kč
Datasheet
Image for RNF-100-3/4-WH-STK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-3/4-WH-STK

DigiKey Part Number
484-RNF-100-3/4-WH-STK-ND
Manufacturer
Manufacturer Product Number
RNF-100-3/4-WH-STK
Description
HEATSHRINK 3/4" X 4' WHITE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 White 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.750" (19.05mm)
Inner Diameter - Recovered
0.375" (9.53mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1197,59000 Kč197,59 Kč
5162,60800 Kč813,04 Kč
10149,54800 Kč1 495,48 Kč
25133,87480 Kč3 346,87 Kč
50123,12800 Kč6 156,40 Kč
100113,24640 Kč11 324,64 Kč
250105,65436 Kč26 413,59 Kč
Manufacturers Standard Package
Unit Price without VAT:197,59000 Kč
Unit Price with VAT:239,08390 Kč