RNF-100-3/32-WH-STK is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 164
Unit Price: 76,85000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 140
Unit Price: 80,21000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 52,78644 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 11
Unit Price: 91,76000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 White 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-3/32-WH-STK

DigiKey Part Number
484-RNF-100-3/32-WH-STK-ND
Manufacturer
Manufacturer Product Number
RNF-100-3/32-WH-STK
Description
HEATSHRINK 0.093" X 4' WHITE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 White 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.093" (2.36mm)
Inner Diameter - Recovered
0.047" (1.19mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
146,20000 Kč46,20 Kč
538,04800 Kč190,24 Kč
1035,00400 Kč350,04 Kč
2032,19000 Kč643,80 Kč
5028,81760 Kč1 440,88 Kč
10026,50370 Kč2 650,37 Kč
25023,72856 Kč5 932,14 Kč
50021,82448 Kč10 912,24 Kč
1 00021,43518 Kč21 435,18 Kč
Manufacturers Standard Package
Unit Price without VAT:46,20000 Kč
Unit Price with VAT:55,90200 Kč