
F221V3/32 WH103 | |
|---|---|
DigiKey Part Number | F221V3/32WH103-ND |
Manufacturer | |
Manufacturer Product Number | F221V3/32 WH103 |
Description | HEATSHRINK 0.093" X 4' WHITE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 White 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant, Heat Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.093" (2.36mm) | Base Product Number |
Inner Diameter - Recovered 0.046" (1.17mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,21000 Kč | 80,21 Kč |
| 2 | 73,70500 Kč | 147,41 Kč |
| 3 | 70,13333 Kč | 210,40 Kč |
| 5 | 65,93400 Kč | 329,67 Kč |
| 7 | 63,32429 Kč | 443,27 Kč |
| 10 | 60,64200 Kč | 606,42 Kč |
| Unit Price without VAT: | 80,21000 Kč |
|---|---|
| Unit Price with VAT: | 97,05410 Kč |


