
F221V3/32 WH002 | |
|---|---|
DigiKey Part Number | F221V3/32WH002-ND |
Manufacturer | |
Manufacturer Product Number | F221V3/32 WH002 |
Description | HEATSHRINK 0.093" X 500' WHITE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 White 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant, Heat Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 500.0' (152.4m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.093" (2.36mm) | Base Product Number |
Inner Diameter - Recovered 0.046" (1.17mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 138,56000 Kč | 6 138,56 Kč |
| 2 | 5 645,73000 Kč | 11 291,46 Kč |
| 3 | 5 376,04667 Kč | 16 128,14 Kč |
| 5 | 5 054,59600 Kč | 25 272,98 Kč |
| 7 | 4 853,44714 Kč | 33 974,13 Kč |
| 10 | 4 648,99900 Kč | 46 489,99 Kč |
| Unit Price without VAT: | 6 138,56000 Kč |
|---|---|
| Unit Price with VAT: | 7 427,65760 Kč |


