
RNF-100-3/32-BK-SP | |
|---|---|
DigiKey Part Number | 484-RNF-100-3/32-BK-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-3/32-BK-SP |
Description | HEATSHRINK 0.093" BLACK METER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.093" (2.36mm) | |
Inner Diameter - Recovered | 0.047" (1.19mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Spool Size | 492.1' (150.0m) | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 5 | 45,56600 Kč | 227,83 Kč |
| 10 | 41,91200 Kč | 419,12 Kč |
| 20 | 38,54200 Kč | 770,84 Kč |
| 50 | 34,49980 Kč | 1 724,99 Kč |
| 100 | 31,73220 Kč | 3 173,22 Kč |
| 250 | 30,96784 Kč | 7 741,96 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |








