RNF-100-3/16-YO-SP is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 24,19275 Kč
Datasheet
003347-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-3/16-YO-SP

DigiKey Part Number
484-RNF-100-3/16-YO-SP-ND
Manufacturer
Manufacturer Product Number
RNF-100-3/16-YO-SP
Description
HEATSHRINK 3/16" X 300M YLW
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Yellow 984.3' (300.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
984.3' (300.0m)
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.093" (2.36mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
20024,19275 Kč4 838,55 Kč
40022,31773 Kč8 927,09 Kč
Manufacturers Standard Package
Unit Price without VAT:24,19275 Kč
Unit Price with VAT:29,27323 Kč