RNF-100-3/16-BN-STK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 114,86000 Kč
Datasheet
Image for RNF-100-3/16-BN-STK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-3/16-BN-STK

DigiKey Part Number
RNF-100-3/16-BN-STK-ND
Manufacturer
Manufacturer Product Number
RNF-100-3/16-BN-STK
Description
HEATSHRINK 3/16" X 4' BROWN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Brown 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.093" (2.36mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 25044,39699 Kč55 496,24 Kč
Unit Price without VAT:44,39699 Kč
Unit Price with VAT:53,72036 Kč
Alternate Color
HEATSHRINK RNF-100 3/16"X4' BLK
In-Stock: 0
Unit Price: 34,42328 Kč
HEATSHRINK 3/16" X 4' RED
In-Stock: 0
Unit Price: 6,05762 Kč
HEATSHRINK 3/16" X 4' YELLOW
In-Stock: 0
Unit Price: 6,05762 Kč
HEATSHRINK 3/16" X 4' BLUE
In-Stock: 0
Unit Price: 25,24548 Kč
HEATSHRINK 3/16" X 4' WHITE
In-Stock: 0
Unit Price: 6,05762 Kč
Alternate Length
HEATSHRINK 3/16" BROWN
In-Stock: 0
Unit Price: 6,34400 Kč