
RNF-100-1/8-CL-STK | |
|---|---|
DigiKey Part Number | 484-RNF-100-1/8-CL-STK-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-1/8-CL-STK |
Description | HEATSHRINK 1/8" X 4' CLEAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Abrasion and Cut Resistant, Fluid Resistant, Solvent Resistant, Strain Resistant |
Packaging Bag | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 95°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.125" (3.18mm) | Base Product Number |
Inner Diameter - Recovered 0.062" (1.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 5 | 46,44800 Kč | 232,24 Kč |
| 10 | 42,73100 Kč | 427,31 Kč |
| 20 | 39,29800 Kč | 785,96 Kč |
| 50 | 35,18000 Kč | 1 759,00 Kč |
| 100 | 32,35580 Kč | 3 235,58 Kč |
| 250 | 28,96716 Kč | 7 241,79 Kč |
| 500 | 26,68636 Kč | 13 343,18 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |



