
RNF-100-3/8-CL-STK | |
|---|---|
DigiKey Part Number | 484-RNF-100-3/8-CL-STK-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-3/8-CL-STK |
Description | HEATSHRINK 3/8" X 4' CLEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Fluid Resistant, Solvent Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,00000 Kč | 80,00 Kč |
| 5 | 65,89200 Kč | 329,46 Kč |
| 10 | 60,57900 Kč | 605,79 Kč |
| 25 | 54,23360 Kč | 1 355,84 Kč |
| 50 | 49,88280 Kč | 2 494,14 Kč |
| 100 | 45,87850 Kč | 4 587,85 Kč |
| 250 | 41,07460 Kč | 10 268,65 Kč |
| 500 | 39,16252 Kč | 19 581,26 Kč |
| Unit Price without VAT: | 80,00000 Kč |
|---|---|
| Unit Price with VAT: | 96,80000 Kč |

