RNF-100-1/4-BU-SP is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 36,08813 Kč
Datasheet

MFR Recommended


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 8,10425 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-1/4-BU-SP

DigiKey Part Number
484-RNF-100-1/4-BU-SP-ND
Manufacturer
Manufacturer Product Number
RNF-100-1/4-BU-SP
Description
HEATSHRINK 1/4" BLUE
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
7536,08813 Kč2 706,61 Kč
15033,19167 Kč4 978,75 Kč
22531,60680 Kč7 111,53 Kč
37530,40517 Kč11 401,94 Kč
Manufacturers Standard Package
Unit Price without VAT:36,08813 Kč
Unit Price with VAT:43,66664 Kč