RNF-100-1/2-YO-FSP is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 9,56635 Kč
Datasheet

MFR Recommended


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 62,09044 Kč
Datasheet
Image for RNF-100-1/2-YO-FSP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-1/2-YO-FSP

DigiKey Part Number
484-RNF-100-1/2-YO-FSP-ND
Manufacturer
Manufacturer Product Number
RNF-100-1/2-YO-FSP
Description
HEATSHRINK 1/2" X 90M YELLOW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Yellow 295.3' (90.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
295.3' (90.0m)
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.250" (6.35mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
9062,09044 Kč5 588,14 Kč
18057,10867 Kč10 279,56 Kč
27056,53096 Kč15 263,36 Kč
Manufacturers Standard Package
Unit Price without VAT:62,09044 Kč
Unit Price with VAT:75,12943 Kč