RNF-100-1/2-GN-STK is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: 24,27986 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 269
Unit Price: 146,99000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 152,03000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 900
Unit Price: 110,45000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 9
Unit Price: 179,11000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 177,85000 Kč
Datasheet
Image for RNF-100-1/2-GN-STK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-1/2-GN-STK

DigiKey Part Number
RNF-100-1/2-GN-STK-ND
Manufacturer
Manufacturer Product Number
RNF-100-1/2-GN-STK
Description
HEATSHRINK 1/2" X 4' GREEN
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Green 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.250" (6.35mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK RNF-100 1/2"X4' BLK
In-Stock: 0
Unit Price:
HEATSHRINK 1/2" X 4' RED
In-Stock: 0
Unit Price: 39,45420 Kč
HEATSHRINK 1/2" X 4' YELLOW
In-Stock: 0
Unit Price: 41,61175 Kč
HEATSHRINK 1/2" X 4' VIOLET
In-Stock: 0
Unit Price: 10,05279 Kč
HEATSHRINK 1/2" X 4' GRAY
In-Stock: 0
Unit Price: 10,05279 Kč
Alternate Length
HEATSHRINK 1/2" GREEN
In-Stock: 0
Unit Price: 43,17189 Kč