RNF-100-1-1/2-BK-SP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 11 955,63000 Kč
Datasheet
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 125.0' (38.1m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-1-1/2-BK-SP

DigiKey Part Number
484-RNF-100-1-1/2-BK-SP-ND
Manufacturer
Manufacturer Product Number
RNF-100-1-1/2-BK-SP
Description
HEATSHRINK 1-1/2" X 125' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 125.0' (38.1m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.040" (1.02mm)
Mfr
Material
Series
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Packaging
Spool
Color
Part Status
Obsolete
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
95°C
Shrinkage Ratio
Shelf Life
144 Months
Length
125.0' (38.1m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
1.500" (38.10mm)
Base Product Number
Inner Diameter - Recovered
0.750" (19.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSTT150-CPanduit Corp0298-13634-ND11 955,63000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes