Parametric Equivalent

RL1111-1.00-0-0 | |
|---|---|
DigiKey Part Number | 484-RL1111-1.00-0-0-DS-ND |
Manufacturer | |
Manufacturer Product Number | RL1111-1.00-0-0 |
Description | CBL 1 COND 1.00MM2 BLK METER |
Customer Reference | |
Detailed Description | 1.00mm² Hook-Up, Shielded Wire 37/0.0071" Black 600V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.126" (3.20mm) |
Series | Jacket (Insulation) Thickness 0.008" (0.20mm) |
Packaging Digi-Spool®, Continuous Spool | Length Enter Number of Meters in Order Quantity |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 120°C |
Wire Gauge | Jacket Color |
Conductor Strand 37/0.0071" | Spool Size 6562.0' (2000.0m) |
Conductor Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL1111-1.00-9-0 | TE Connectivity Raychem Cable Protection | 687 | 484-RL1111-1.00-9-0-DS-ND | 46,41000 Kč | Parametric Equivalent |


