
RL1111-1.00-9-0 | |
|---|---|
DigiKey Part Number | 484-RL1111-1.00-9-0-DS-ND |
Manufacturer | |
Manufacturer Product Number | RL1111-1.00-9-0 |
Description | CBL 1 COND 1.00MM2 BLK METER |
Customer Reference | |
Detailed Description | 1.00mm² Hook-Up, Shielded Wire 37/0.0071" Black 600V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 37/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.126" (3.20mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 120°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Spool Size | 6562.0' (2000.0m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 5 | 41,49200 Kč | 207,46 Kč |
| 10 | 39,49700 Kč | 394,97 Kč |
| 25 | 37,03200 Kč | 925,80 Kč |
| 50 | 35,25140 Kč | 1 762,57 Kč |
| 100 | 33,54430 Kč | 3 354,43 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |

