RBK-ILS-125-NR1-0-30MM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 20 000
Unit Price: 2,14442 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 2,85035 Kč
Datasheet
Image for RBK-ILS-125-NR1-0-30MM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBK-ILS-125-NR1-0-30MM

DigiKey Part Number
484-RBK-ILS-125-NR1-0-30MM-ND
Manufacturer
Manufacturer Product Number
RBK-ILS-125-NR1-0-30MM
Description
RBK-ILS-125-NR1-0-30MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.226" (5.75mm) 4 to 1 Black 0.098' (30.00mm, 1.18")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.050" (1.27mm)
Mfr
Recovered Wall Thickness
0.045" (1.14mm)
Series
Material
Packaging
Box
Features
Abrasion and Cut Resistant, Adhesive Lined, Flame Retardant
Part Status
Active
Color
Type
Operating Temperature
-40°C ~ 125°C
Shrinkage Ratio
Shrink Temperature
135°C
Length
0.098' (30.00mm, 1.18")
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Inner Diameter - Supplied
0.226" (5.75mm)
Shelf Life
36 Months
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ET04666001TE Connectivity Raychem Cable Protection20 000484-ET04666001-ND2,14442 KčParametric Equivalent
QSZH-125-NR1-30MMTE Connectivity Raychem Cable Protection0A119602-ND2,85035 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
10 0001,15178 Kč11 517,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1,15178 Kč
Unit Price with VAT:1,39365 Kč