New at DigiKey
Heat Shrink Tubing, Semi Rigid 0.226" (5.75mm) 4 to 1 Black 0.098' (30.00mm, 1.18")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET04666001

DigiKey Part Number
484-ET04666001-ND
Manufacturer
Manufacturer Product Number
ET04666001
Description
BISS-NO.1-0-30MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.226" (5.75mm) 4 to 1 Black 0.098' (30.00mm, 1.18")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Supplied
0.226" (5.75mm)
Mfr
Inner Diameter - Recovered
0.050" (1.27mm)
Series
Recovered Wall Thickness
0.047" (1.19mm)
Packaging
Bulk
Material
Part Status
Active
Features
Adhesive Lined, Flame Retardant
Type
Color
Shrinkage Ratio
Operating Temperature
-40°C ~ 125°C
Length
0.098' (30.00mm, 1.18")
Shrink Temperature
110°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20 0002,14442 Kč42 888,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,14442 Kč
Unit Price with VAT:2,59475 Kč