
RAY-101-30.0(50) | |
|---|---|
DigiKey Part Number | RAY-101-30.0(50)-ND |
Manufacturer | |
Manufacturer Product Number | RAY-101-30.0(50) |
Description | GROUND BRAID TUBE 1.18"DIAX164' |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 1.181" (30.00mm, 1 3/16") - Inner Dia X 164.0' (50.00m) 32 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tin Plated | |
Size, Supplied | 1.181" (30.00mm, 1 3/16") - Inner Dia | |
Thickness | - | |
Number of Carriers | 48 | |
Wire Gauge - Ends | 32 AWG | |
Length | 164.0' (50.00m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1 580,85500 Kč | 237 128,25 Kč |
| Unit Price without VAT: | 1 580,85500 Kč |
|---|---|
| Unit Price with VAT: | 1 912,83455 Kč |



