PVF-254127-10-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVF-762381-2.5-9

DigiKey Part Number
PVF-762381-2.5-9-ND
Manufacturer
Manufacturer Product Number
PVF-762381-2.5-9
Description
LABEL DIE-CUT 3" X 1.50" WHT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
White Die-Cut Label 3.00" x 1.50" (76.2mm x 38.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Box
Part Status
Active
Label Type
Die-Cut
Label Size
3.00" x 1.50" (76.2mm x 38.1mm)
Color
White
Material
Polyvinyl Fluoride
For Use With/Related Products
T308S Thermal Transfer Printer
Operating Temperature
-40°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
20 00010,31134 Kč206 226,80 Kč
Unit Price without VAT:10,31134 Kč
Unit Price with VAT:12,47672 Kč