cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT5000-1/16-X-SP

DigiKey Part Number
MT5000-1/16-X-SP-ND
Manufacturer
Manufacturer Product Number
MT5000-1/16-X-SP
Description
HEATSHRINK 1/16" CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.063" (1.60mm)
Inner Diameter - Recovered
0.031" (0.79mm)
Recovered Wall Thickness
0.017" (0.43mm)
Material
Features
Abrasion Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 150°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Color
HEATSHRINK 1/16" WHITE
In-Stock: 0
Unit Price: 36,51838 Kč
HEATSHRINK 1/16" BLACK
In-Stock: 0
Unit Price: 33,54528 Kč
Alternate Length
HEATSHRINK 1/16" X 4' CLEAR
In-Stock: 0
Unit Price: 38,58465 Kč
HEATSHRINK 1/16" X 0.167' CLEAR
In-Stock: 0
Unit Price: