Image for MT5000-1/16-0-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT5000-1/16-0-SP

DigiKey Part Number
MT5000-1/16-0-SP-ND
Manufacturer
Manufacturer Product Number
MT5000-1/16-0-SP
Description
HEATSHRINK 1/16" BLACK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.063" (1.60mm)
Inner Diameter - Recovered
0.031" (0.79mm)
Recovered Wall Thickness
0.017" (0.43mm)
Material
Features
Abrasion Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 150°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
5 00033,54528 Kč167 726,40 Kč
Unit Price without VAT:33,54528 Kč
Unit Price with VAT:40,58979 Kč
Alternate Color
HEATSHRINK 1/16" WHITE
In-Stock: 0
Unit Price: 36,51838 Kč
HEATSHRINK 1/16" CLEAR
In-Stock: 0
Unit Price: