
MT3000-3/16-0-SP | |
|---|---|
DigiKey Part Number | 484-MT3000-3/16-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | MT3000-3/16-0-SP |
Description | HEATSHRINK 3/16" BLACK FOOT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.010" (0.25mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Fluid Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 150°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 1250.0' (381.0m) | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,56000 Kč | 131,56 Kč |
| 5 | 108,32400 Kč | 541,62 Kč |
| 10 | 99,63000 Kč | 996,30 Kč |
| 20 | 91,62000 Kč | 1 832,40 Kč |
| 50 | 82,02340 Kč | 4 101,17 Kč |
| 100 | 75,44110 Kč | 7 544,11 Kč |
| 250 | 70,99828 Kč | 17 749,57 Kč |
| Unit Price without VAT: | 131,56000 Kč |
|---|---|
| Unit Price with VAT: | 159,18760 Kč |



