Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT3000-3/16-0-SP

DigiKey Part Number
MT3000-3/16-0-SP-ND
Manufacturer
Manufacturer Product Number
MT3000-3/16-0-SP
Description
HEATSHRINK 3/16" BLACK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.093" (2.36mm)
Recovered Wall Thickness
0.010" (0.25mm)
Material
Features
Abrasion and Cut Resistant, Fluid Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 150°C
Shrink Temperature
110°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 25051,95224 Kč64 940,30 Kč
Manufacturers Standard Package
Unit Price without VAT:51,95224 Kč
Unit Price with VAT:62,86221 Kč
Alternate Color
HEATSHRINK 3/16" WHITE
In-Stock: 0
Unit Price: 66,65861 Kč
Alternate Length
HEATSHRINK 3/16" BLACK FOOT
In-Stock: 502
Unit Price: 131,56000 Kč