
MT1000-3/32-0-SP | |
|---|---|
DigiKey Part Number | 484-MT1000-3/32-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | MT1000-3/32-0-SP |
Description | HEATSHRINK 0.093" BLACK FOOT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.093" (2.36mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.093" (2.36mm) | |
Inner Diameter - Recovered | 0.046" (1.17mm) | |
Recovered Wall Thickness | 0.010" (0.25mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Fluid Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 150°C | |
Shrink Temperature | 155°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 2500.0' (762.0m) | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,37000 Kč | 121,37 Kč |
| 5 | 99,90800 Kč | 499,54 Kč |
| 10 | 91,88700 Kč | 918,87 Kč |
| 20 | 84,50650 Kč | 1 690,13 Kč |
| 50 | 75,65580 Kč | 3 782,79 Kč |
| 100 | 73,36280 Kč | 7 336,28 Kč |
| Unit Price without VAT: | 121,37000 Kč |
|---|---|
| Unit Price with VAT: | 146,85770 Kč |



