Heat Shrink Tubing, Semi Rigid 0.093" (2.36mm) 2 to 1 Black 2500.0' (762.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT1000-3/32-0-SP

DigiKey Part Number
MT1000-3/32-0-SP-ND
Manufacturer
Manufacturer Product Number
MT1000-3/32-0-SP
Description
HEATSHRINK 0.093" X 2500' BLACK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.093" (2.36mm) 2 to 1 Black 2500.0' (762.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
2500.0' (762.0m)
Inner Diameter - Supplied
0.093" (2.36mm)
Inner Diameter - Recovered
0.046" (1.17mm)
Recovered Wall Thickness
0.010" (0.25mm)
Material
Features
Abrasion and Cut Resistant, Fluid Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 150°C
Shrink Temperature
155°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
2 50053,22456 Kč133 061,40 Kč
Manufacturers Standard Package
Unit Price without VAT:53,22456 Kč
Unit Price with VAT:64,40172 Kč
Alternate Length
HEATSHRINK 0.093" X 4' BLACK
In-Stock: 0
Unit Price: 202,61894 Kč
HEATSHRINK 0.093" BLACK FOOT
In-Stock: 2305
Unit Price: 121,37000 Kč