MT1000-1/8-0-STK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 73,39187 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 81,16567 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 106,46820 Kč
Datasheet
Image for MT1000-1/8-0-STK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT1000-1/8-0-STK

DigiKey Part Number
MT1000-1/8-0-STK-ND
Manufacturer
Manufacturer Product Number
MT1000-1/8-0-STK
Description
HEATSHRINK 1/8" X 4' BLACK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.125" (3.18mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.062" (1.57mm)
Mfr
Recovered Wall Thickness
0.010" (0.25mm)
Series
Material
Packaging
Bulk
Features
Abrasion and Cut Resistant, Fluid Resistant, Strain Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 150°C
Shrinkage Ratio
Shrink Temperature
155°C
Length
4.00' (1.22m)
Base Product Number
Inner Diameter - Supplied
0.125" (3.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NB16392001TE Connectivity Raychem Cable Protection0484-NB16392001-ND73,39187 KčParametric Equivalent
MT1000-1/8-0-STKTE Connectivity01111-MT1000-1/8-0-STK-ND81,16567 KčParametric Equivalent
NB16392001TE Connectivity01111-NB16392001-ND106,46820 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 250214,78434 Kč268 480,42 Kč
Unit Price without VAT:214,78434 Kč
Unit Price with VAT:259,88905 Kč
Alternate Color
HEATSHRINK 1/8" X 4' CLEAR
In-Stock: 0
Unit Price: 53,69609 Kč
Alternate Length
HEATSHRINK 1/8" X 1250' BLACK
In-Stock: 0
Unit Price: 46,69367 Kč