Heat Shrink Tubing, Semi Rigid 0.125" (3.18mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB16392001

DigiKey Part Number
484-NB16392001-ND
Manufacturer
Manufacturer Product Number
NB16392001
Description
HEATSHRINK RW-175-1/8-0-STK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.125" (3.18mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.010" (0.25mm)
Mfr
Material
Series
Features
Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant
Packaging
Bag
Color
Part Status
Active
Operating Temperature
-55°C ~ 175°C
Type
Shrink Temperature
175°C
Shrinkage Ratio
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Length
4.00' (1.22m)
Shelf Life
144 Months
Inner Diameter - Supplied
0.125" (3.18mm)
Base Product Number
Inner Diameter - Recovered
0.062" (1.57mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 992 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
2 50073,39187 Kč183 479,67 Kč
Unit Price without VAT:73,39187 Kč
Unit Price with VAT:88,80416 Kč

Other Suppliers on DigiKey

992In Stock
Ships from WEC