
MT-LWA-.047-X-STK | |
|---|---|
DigiKey Part Number | MT-LWA-.047-X-STK-ND |
Manufacturer | |
Manufacturer Product Number | MT-LWA-.047-X-STK |
Description | HEATSHRINK 0.047" X 4' CLEAR |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.047" (1.19mm) 3 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.047" (1.19mm) | |
Inner Diameter - Recovered | 0.014" (0.36mm) | |
Recovered Wall Thickness | 0.013" (0.33mm) | |
Material | ||
Features | Fluid Resistant, Impact Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,16000 Kč | 275,16 Kč |
| 2 | 253,08500 Kč | 506,17 Kč |
| 3 | 241,00333 Kč | 723,01 Kč |
| 5 | 226,58800 Kč | 1 132,94 Kč |
| 7 | 217,58429 Kč | 1 523,09 Kč |
| 10 | 208,40400 Kč | 2 084,04 Kč |
| 25 | 186,57840 Kč | 4 664,46 Kč |
| 50 | 171,60180 Kč | 8 580,09 Kč |
| 100 | 159,88480 Kč | 15 988,48 Kč |
| Unit Price without VAT: | 275,16000 Kč |
|---|---|
| Unit Price with VAT: | 332,94360 Kč |


