Heat Shrink Tubing, Semi Rigid 0.045" (1.14mm) 2.5 to 1 Black Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFT-MT1000-NO.33-0-SP

DigiKey Part Number
484-MFT-MT1000-NO.33-0-SP-DS-ND
Manufacturer
Manufacturer Product Number
MFT-MT1000-NO.33-0-SP
Description
HEATSHRINK 0.045" BLACK FOOT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.045" (1.14mm) 2.5 to 1 Black Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Feet in Order Quantity
Inner Diameter - Supplied
0.045" (1.14mm)
Inner Diameter - Recovered
0.017" (0.43mm)
Recovered Wall Thickness
0.007" (0.18mm)
Material
Features
Abrasion and Cut Resistant, Fluid Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
155°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Spool Size
6000.0' (1828.8m)
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1258,49000 Kč258,49 Kč
5212,73200 Kč1 063,66 Kč
10195,66000 Kč1 956,60 Kč
20179,94600 Kč3 598,92 Kč
50161,10400 Kč8 055,20 Kč
100149,02140 Kč14 902,14 Kč
Manufacturers Standard Package
Unit Price without VAT:258,49000 Kč
Unit Price with VAT:312,77290 Kč
Alternate Length
HEATSHRINK 0.045" BLACK
In-Stock: 0
Unit Price: 111,97003 Kč