
HX-CT-50M-12.7-OUT-0 | |
|---|---|
DigiKey Part Number | 484-HX-CT-50M-12.7-OUT-0-ND |
Manufacturer | |
Manufacturer Product Number | HX-CT-50M-12.7-OUT-0 |
Description | PRINTABLE CONTINOUS TUBING |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 164.0' (50.0m) | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.252" (6.40mm) | |
Recovered Wall Thickness | 0.026" (0.66mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 259,44290 Kč | 25 944,29 Kč |
| Unit Price without VAT: | 259,44290 Kč |
|---|---|
| Unit Price with VAT: | 313,92591 Kč |





