Parametric Equivalent

495693 | |
|---|---|
DigiKey Part Number | 495693-ND |
Manufacturer | |
Manufacturer Product Number | 495693 |
Description | 2:1 HEAT SHRINK TUBING:BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 164.0' (50.0m) |
Datasheet | Datasheet |
EDA/CAD Models | 495693 Models |
Category | Inner Diameter - Supplied 0.500" (12.70mm) |
Mfr | Inner Diameter - Recovered 0.250" (6.35mm) |
Series | Recovered Wall Thickness 0.026" (0.66mm) |
Packaging Spool | Material |
Part Status Active | Features Flame Retardant |
Type | Color |
Shrinkage Ratio | Operating Temperature -55°C ~ 125°C |
Length 164.0' (50.0m) | Shrink Temperature 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HX-CT-50M-12.7-OUT-0 | TE Connectivity Raychem Cable Protection | 0 | 484-HX-CT-50M-12.7-OUT-0-ND | 10,50100 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 648,25000 Kč | 5 648,25 Kč |
| Unit Price without VAT: | 5 648,25000 Kč |
|---|---|
| Unit Price with VAT: | 6 834,38250 Kč |



