
HX-CT-40M-38.1-OUT-0 | |
|---|---|
DigiKey Part Number | 484-HX-CT-40M-38.1-OUT-0-ND |
Manufacturer | |
Manufacturer Product Number | HX-CT-40M-38.1-OUT-0 |
Description | PRINTABLE CONTINOUS TUBING |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 131.2' (40.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 1.500" (38.10mm) |
Mfr | Inner Diameter - Recovered 0.750" (19.05mm) |
Series | Recovered Wall Thickness 0.039" (0.99mm) |
Packaging Box | Material |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 105°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 131.2' (40.0m) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF-100-1-1/2-BK-SP | TE Connectivity Raychem Cable Protection | 0 | 484-RNF-100-1-1/2-BK-SP-ND | 0,00000 Kč | Parametric Equivalent |
| RNF-100-1-1/2-BK-SP | TE Connectivity Raychem Cable Protection | 0 | RNF-100-1-1/2-BK-SP-40-ND | 8 648,03000 Kč | Parametric Equivalent |
| F22111/2 BK015 | Alpha Wire | 34 | F22111/2BK015-ND | 9 934,57000 Kč | Parametric Equivalent |
| F221V11/2 BK015 | Alpha Wire | 0 | F221V11/2BK015-ND | 10 304,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 790,67706 Kč | 126 508,33 Kč |
| Unit Price without VAT: | 790,67706 Kč |
|---|---|
| Unit Price with VAT: | 956,71924 Kč |




