
HTAT-32/8-0-SP | |
|---|---|
DigiKey Part Number | HTAT-32/8-0-SP-30-ND |
Manufacturer | |
Manufacturer Product Number | HTAT-32/8-0-SP |
Description | HEATSHRINK 1.26" X 98.4' BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 1.260" (32.00mm) 4 to 1 Black 98.4' (30.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Type | ||
Shrinkage Ratio | ||
Length | 98.4' (30.0m) | |
Inner Diameter - Supplied | 1.260" (32.00mm) | |
Inner Diameter - Recovered | 0.315" (8.00mm) | |
Recovered Wall Thickness | 0.098" (2.49mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 36 Months | |
Shelf Life Start | - |




