
DWFR-32/8-0-STK | |
|---|---|
DigiKey Part Number | 484-DWFR-32/8-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | DWFR-32/8-0-STK |
Description | DWFR-32/8-0-STK 1=4FT STICK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 1.260" (32.00mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.260" (32.00mm) | |
Inner Diameter - Recovered | 0.315" (8.00mm) | |
Recovered Wall Thickness | 0.100" (2.54mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -40°C ~ 110°C | |
Shrink Temperature | 60°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 136,83000 Kč | 1 136,83 Kč |
| 5 | 936,00600 Kč | 4 680,03 Kč |
| 10 | 860,85500 Kč | 8 608,55 Kč |
| 20 | 856,58200 Kč | 17 131,64 Kč |
| Unit Price without VAT: | 1 136,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 375,56430 Kč |





