
HFT5000-34/17-0-SP | |
|---|---|
DigiKey Part Number | A119804-350-ND |
Manufacturer | |
Manufacturer Product Number | HFT5000-34/17-0-SP |
Description | HEATSHRINK FABRIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fabric Heat Shrink 2 to 1 1.34" (34.0mm) x 1148.3' (350.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Shrinkage Ratio | 2 to 1 | |
Length | 1148.3' (350.0m) | |
Diameter - Inner, Recovered | 0.67" (17.0mm) | |
Diameter - Inner, Supplied | 1.34" (34.0mm) | |
Wall Thickness - Nonrecovered | - | |
Color | Black | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 750 | 57,63015 Kč | 100 852,76 Kč |
| Unit Price without VAT: | 57,63015 Kč |
|---|---|
| Unit Price with VAT: | 69,73248 Kč |


