Fabric Heat Shrink 2 to 1 1.34" (34.0mm) x Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFT5000-34/17-0-SP

DigiKey Part Number
484-HFT5000-34/17-0-SP-DS-ND
Manufacturer
Manufacturer Product Number
HFT5000-34/17-0-SP
Description
HEATSHRINK FABRIC METER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fabric Heat Shrink 2 to 1 1.34" (34.0mm) x Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Shrinkage Ratio
2 to 1
Length
Enter Number of Meters in Order Quantity
Diameter - Inner, Recovered
0.67" (17.0mm)
Diameter - Inner, Supplied
1.34" (34.0mm)
Wall Thickness - Nonrecovered
-
Color
Black
Shelf Life
144 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Spool Size
1148.3' (350.0m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 421
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1221,74000 Kč221,74 Kč
5182,55600 Kč912,78 Kč
10167,90000 Kč1 679,00 Kč
20154,41950 Kč3 088,39 Kč
50142,24460 Kč7 112,23 Kč
Manufacturers Standard Package
Unit Price without VAT:221,74000 Kč
Unit Price with VAT:268,30540 Kč
Alternate Length
HEATSHRINK FABRIC
In-Stock: 0
Unit Price: 57,63015 Kč