
FL2500-NO.4-J2-0-STK | |
---|---|
DigiKey Part Number | A118726-ND |
Manufacturer | |
Manufacturer Product Number | FL2500-NO.4-J2-0-STK |
Description | HEATSHRINK 0.7" X 4' BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.700" (17.78mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.700" (17.78mm) | |
Inner Diameter - Recovered | 0.175" (4.45mm) | |
Recovered Wall Thickness | 0.100" (2.54mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -40°C ~ 135°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 551,58000 Kč | 551,58 Kč |
2 | 507,21000 Kč | 1 014,42 Kč |
3 | 482,97667 Kč | 1 448,93 Kč |
5 | 454,09400 Kč | 2 270,47 Kč |
7 | 436,00143 Kč | 3 052,01 Kč |
10 | 417,62100 Kč | 4 176,21 Kč |
25 | 373,89000 Kč | 9 347,25 Kč |
50 | 343,88240 Kč | 17 194,12 Kč |
100 | 343,07220 Kč | 34 307,22 Kč |
Unit Price without VAT: | 551,58000 Kč |
---|---|
Unit Price with VAT: | 667,41180 Kč |