Similar
Similar

EVDW-9/3-3-STK | |
|---|---|
DigiKey Part Number | 484-EVDW-9/3-3-STK-ND |
Manufacturer | |
Manufacturer Product Number | EVDW-9/3-3-STK |
Description | EVDW-9/3-3-STK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink 0.354" (8.99mm) 3 to 1 Orange 4.00' (1.22m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.354" (8.99mm) | |
Inner Diameter - Recovered | 0.118" (3.00mm) | |
Recovered Wall Thickness | 0.055" (1.40mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 107,60760 Kč | 26 901,90 Kč |
| Unit Price without VAT: | 107,60760 Kč |
|---|---|
| Unit Price with VAT: | 130,20520 Kč |


