
ES53764001 | |
|---|---|
DigiKey Part Number | 484-ES53764001-DS-ND |
Manufacturer | |
Manufacturer Product Number | ES53764001 |
Description | EVDW-9/3-3-SP METER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.354" (8.99mm) 3 to 1 Orange Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.354" (8.99mm) | |
Inner Diameter - Recovered | 0.118" (3.00mm) | |
Recovered Wall Thickness | 0.055" (1.40mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 656.2' (200.0m) | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,03000 Kč | 209,03 Kč |
| 5 | 172,10400 Kč | 860,52 Kč |
| 10 | 158,27500 Kč | 1 582,75 Kč |
| 20 | 145,57150 Kč | 2 911,43 Kč |
| 50 | 130,32900 Kč | 6 516,45 Kč |
| 100 | 119,86920 Kč | 11 986,92 Kč |
| 250 | 118,06524 Kč | 29 516,31 Kč |
| Unit Price without VAT: | 209,03000 Kč |
|---|---|
| Unit Price with VAT: | 252,92630 Kč |

