
ES53804001 | |
|---|---|
DigiKey Part Number | 484-ES53804001-DS-ND |
Manufacturer | |
Manufacturer Product Number | ES53804001 |
Description | EVDW-40/13-3-SP METER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.575" (40.01mm) 3 to 1 Orange Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 1.575" (40.01mm) | |
Inner Diameter - Recovered | 0.512" (13.00mm) | |
Recovered Wall Thickness | 0.100" (2.54mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Spool Size | 656.2' (200.0m) | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 587,31000 Kč | 587,31 Kč |
| 5 | 483,50000 Kč | 2 417,50 Kč |
| 10 | 444,67500 Kč | 4 446,75 Kč |
| 20 | 414,62650 Kč | 8 292,53 Kč |
| Unit Price without VAT: | 587,31000 Kč |
|---|---|
| Unit Price with VAT: | 710,64510 Kč |





