Heat Shrink Tubing, Flexible 1.575" (40.01mm) 3 to 1 Orange 196.8' (60.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 1.575" (40.01mm) 3 to 1 Orange 196.8' (60.0m)
ES53804001
ES53804001

ES53804001

DigiKey Part Number
484-ES53804001-ND
Manufacturer
Manufacturer Product Number
ES53804001
Description
EVDW-40/13-3-SP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.575" (40.01mm) 3 to 1 Orange 196.8' (60.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
196.8' (60.0m)
Inner Diameter - Supplied
1.575" (40.01mm)
Inner Diameter - Recovered
0.512" (13.00mm)
Recovered Wall Thickness
0.100" (2.54mm)
Material
Features
Abrasion Resistant, Flame Retardant
Color
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Shrink Temperature
-
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
60315,73650 Kč18 944,19 Kč
Manufacturers Standard Package
Unit Price without VAT:315,73650 Kč
Unit Price with VAT:382,04117 Kč
Alternate Length
EVDW-40/13-3-SP METER
In-Stock: 0
Unit Price: 587,31000 Kč