Heat Shrink Tubing, Semi Rigid 0.225" (5.72mm) 4 to 1 Black 0.164' (50.00mm, 1.97")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES2000-NO.1-C1-0-50MM

DigiKey Part Number
ES2000-NO.1-C1-0-50MM-ND
Manufacturer
Manufacturer Product Number
ES2000-NO.1-C1-0-50MM
Description
HEATSHK TUBING FR 5.7DIA X 50MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.225" (5.72mm) 4 to 1 Black 0.164' (50.00mm, 1.97")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.164' (50.00mm, 1.97")
Inner Diameter - Supplied
0.225" (5.72mm)
Inner Diameter - Recovered
0.050" (1.27mm)
Recovered Wall Thickness
0.047" (1.19mm)
Material
Features
Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Strain Resistant
Color
Operating Temperature
-40°C ~ 130°C
Shrink Temperature
110°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
36 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 294
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
57,43400 Kč37,17 Kč
106,84500 Kč68,45 Kč
206,28900 Kč125,78 Kč
505,63160 Kč281,58 Kč
1005,17810 Kč517,81 Kč
2504,63636 Kč1 159,09 Kč
5004,26428 Kč2 132,14 Kč
1 0003,92222 Kč3 922,22 Kč
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč
Alternate Length
HEATSHRINK 0.225" BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 0.225" X 0.213' BLACK
In-Stock: 0
Unit Price: 4,46073 Kč
HEATSHRINK 0.225" X 0.088' BLACK
In-Stock: 4733
Unit Price: 5,25000 Kč
HEATSHRINK 0.225" X 4' BLACK
In-Stock: 1362
Unit Price: 144,47000 Kč
HEATSHRINK 0.225" X 0.082' BLACK
In-Stock: 0
Unit Price: 1,76484 Kč