Heat Shrink Tubing, Semi Rigid 0.225" (5.72mm) 4 to 1 Black 0.082' (25.00mm, 0.98")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES2000-NO.1-C1-0-25MM

DigiKey Part Number
ES2000-NO.1-C1-0-25MM-ND
Manufacturer
Manufacturer Product Number
ES2000-NO.1-C1-0-25MM
Description
HEATSHRINK 0.225" X 0.082' BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.225" (5.72mm) 4 to 1 Black 0.082' (25.00mm, 0.98")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.082' (25.00mm, 0.98")
Inner Diameter - Supplied
0.225" (5.72mm)
Inner Diameter - Recovered
0.050" (1.27mm)
Recovered Wall Thickness
0.047" (1.19mm)
Material
Features
Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Strain Resistant
Color
Operating Temperature
-40°C ~ 130°C
Shrink Temperature
110°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
36 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40 0001,76484 Kč70 593,60 Kč
Unit Price without VAT:1,76484 Kč
Unit Price with VAT:2,13546 Kč
Alternate Length
HEATSHRINK 0.225" BLACK
In-Stock: 0
Unit Price:
HEATSHK TUBING FR 5.7DIA X 50MM
In-Stock: 9294
Unit Price: 9,03000 Kč
HEATSHRINK 0.225" X 0.213' BLACK
In-Stock: 0
Unit Price: 4,46073 Kč
HEATSHRINK 0.225" X 0.088' BLACK
In-Stock: 4733
Unit Price: 5,25000 Kč
HEATSHRINK 0.225" X 4' BLACK
In-Stock: 1342
Unit Price: 144,47000 Kč