Heat Shrink Tubing, Semi Rigid 0.700" (17.78mm) 4 to 1 Clear 0.246' (75.00mm, 2.95")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES1000-NO.4-B7-X-75MM

DigiKey Part Number
ES1000-NO.4-B7-X-75MM-ND
Manufacturer
Manufacturer Product Number
ES1000-NO.4-B7-X-75MM
Description
HEATSHRINK 0.7" X 0.246' CLEAR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.700" (17.78mm) 4 to 1 Clear 0.246' (75.00mm, 2.95")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.246' (75.00mm, 2.95")
Inner Diameter - Supplied
0.700" (17.78mm)
Inner Diameter - Recovered
0.175" (4.45mm)
Recovered Wall Thickness
0.095" (2.41mm)
Material
Features
Abrasion Resistant, Adhesive Lined, Fluid Resistant
Color
Operating Temperature
-40°C ~ 130°C
Shrink Temperature
110°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
36 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00017,68704 Kč17 687,04 Kč
Manufacturers Standard Package
Unit Price without VAT:17,68704 Kč
Unit Price with VAT:21,40132 Kč
Alternate Length
HEATSHRINK 0.7" X 4' CLEAR
In-Stock: 0
Unit Price: 498,28000 Kč
HEATSHRINK 0.7" X 0.328' CLEAR
In-Stock: 0
Unit Price: 20,52216 Kč
HEATSHRINK 0.7" X 0.164' CLEAR
In-Stock: 0
Unit Price: 12,49902 Kč