Heat Shrink Tubing, Semi Rigid 0.700" (17.78mm) 4 to 1 Clear 0.328' (100.00mm, 3.93")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES1000-NO.4-B7-X-100MM

DigiKey Part Number
ES1000-NO.4-B7-X-100MM-ND
Manufacturer
Manufacturer Product Number
ES1000-NO.4-B7-X-100MM
Description
HEATSHRINK 0.7" X 0.328' CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.700" (17.78mm) 4 to 1 Clear 0.328' (100.00mm, 3.93")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
0.328' (100.00mm, 3.93")
Inner Diameter - Supplied
0.700" (17.78mm)
Inner Diameter - Recovered
0.175" (4.45mm)
Recovered Wall Thickness
0.095" (2.41mm)
Material
Features
Abrasion Resistant, Adhesive Lined, Fluid Resistant
Color
Operating Temperature
-40°C ~ 130°C
Shrink Temperature
110°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
36 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
HEATSHRINK 0.7" X 0.246' CLEAR
In-Stock: 0
Unit Price: 17,68704 Kč
HEATSHRINK 0.7" X 4' CLEAR
In-Stock: 0
Unit Price: 498,28000 Kč
HEATSHRINK 0.7" X 0.164' CLEAR
In-Stock: 0
Unit Price: 12,49902 Kč