
ES-CAP-NO.1-C1-X-40MM | |
|---|---|
DigiKey Part Number | ES-CAP-NO.1-C1-X-40MM-ND |
Manufacturer | |
Manufacturer Product Number | ES-CAP-NO.1-C1-X-40MM |
Description | HEATSHRINK CAP CLEAR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Cap Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | - | |
Features | Abrasion Resistant, Adhesive Coating, Fluid Resistant, Moisture Resistant, Strain Resistant | |
Color | Clear | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 0.225" (5.72mm) | |
Large Diameter Recovered | 0.050" (1.27mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | 1.575" (40.01mm) | |
Total Length Recovered | - | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 5 | 5,46000 Kč | 27,30 Kč |
| 10 | 5,01900 Kč | 50,19 Kč |
| 20 | 4,61950 Kč | 92,39 Kč |
| 50 | 4,13660 Kč | 206,83 Kč |
| 100 | 3,80480 Kč | 380,48 Kč |
| 250 | 3,40672 Kč | 851,68 Kč |
| 500 | 3,13332 Kč | 1 566,66 Kč |
| 1 000 | 2,88177 Kč | 2 881,77 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |





